RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Saint Gobain Fluid Transfer Versilon™ GA Flexible Tube, Opaque Brown, 27mm External Diameter, 25m Long, 99mm Bend


2 In stock for delivery within 4 working days
Add to Basket

Price Each

MYR2,410.20

units

Added

RS Stock No.:
184-1868
Mfr. Part No.:
702660
Manufacturer:
Saint Gobain Fluid Transfer

Non Compliant

COO (Country of Origin):
FR
unitsPer unit
1 +MYR2,410.20

Made of natural rubber, Versilon GA flexible tubing is 40 Shore A, with a light-brown Colour. It provides excellent elasticity and resilience. Easy-to-fit on all types of connectors, it has similar properties to latex and is preferred in most industry applications. It can withstand moist-heat sterilization. Typical applications include fluid transfer systems and all kinds of dispensing, including soap and cleaners.


Excellent elongation > 500%
Good resistance to abrasion
Applications
General dispensing
Soap and cleaning solution dispensing
Alcohol dispensing


AttributeValue
Inner Diameter20mm
Outer Diameter27mm
MaterialVersilon™ GA
ColourOpaque Brown
ReinforcedNo
Suitable ApplicationsMulti-purpose natural rubber tubes
Length25m
Minimum Operating Temperature-40°C
Maximum Operating Temperature+70°C
Bend Radius99mm
Operating Temperature Range-40 → +70 °C