- RS Stock No.:
- 136-9447
- Manufacturer:
- RS PRO
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR368.93
Units | Per Unit |
1 - 4 | MYR368.93 |
5 + | MYR303.62 |
- RS Stock No.:
- 136-9447
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Super Elastic Delivery Hose
The RS Pro super elastic delivery hose is manufactured from super elastic compounds to give increased flexibility. It is reinforced with a rigid crush resistant white PVC helix, making it tough, flexible and durable under normal operating conditions. It has outstanding resistance to the effects of weather and minimum frictional loss is achieved by the smooth bore.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Temperature Range: -10 °C to +55 °C
Tough, flexible and durable under normal operating conditions
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Temperature Range: -10 °C to +55 °C
Applications
The RS Pro super elastic delivery hose is suitable for delivery and light duty suction of water, slurries and powders. It is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19mm |
Outer Diameter | 25.6mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 9 bar |
Suitable Applications | Agriculture |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Colour | Green |
Length | 10m |
Reinforced | Yes |
Bend Radius | 76mm |