- RS Stock No.:
- 135-7866
- Mfr. Part No.:
- 553019RS50
- Manufacturer:
- Merlett Plastics
Discontinued product
- RS Stock No.:
- 135-7866
- Mfr. Part No.:
- 553019RS50
- Manufacturer:
- Merlett Plastics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Polipo 15 bar Oil Hose
Soft PVC hose for the pressurised transfer of oils, diesel oil, bio diesel and AD Blue. Merlett Polipo tube has polyester yarn reinforcement and polyurethane (PU) underlayer.
Features and Benefits
Flexible
Crush Resistant
Smooth Surfaces
Abraison resistant
Polyurethane Hose
Specifications
Attribute | Value |
---|---|
Inner Diameter | 19mm |
Outer Diameter | 26mm |
Material | PVC |
Maximum Working Pressure | 10 bar @ 40°C, 15 bar @ 20°C, 6 bar @ 60°C |
Suitable Applications | Bio Diesel, Diesel Oil, Pressurised Transfer of Oil, Urea AD Blue (ISO 22241) |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Colour | Black |
Length | 50m |
Reinforced | Yes |
Bend Radius | 65mm |