Merlett Plastics PVC Flexible Tube, 85.2mm External Diameter, 5m Long, 330mm Bend Radius, Applications Various

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

Merlett Alabama Delivery Hose

Suction and delivery hose for use with irrigation systems, liquids, sewage drains and cesspits. Manufactured from PVC with a rigid PVC spiral.

Features and Benefits

• Good crushing resistance • Abraison resistant
• Excellent Flexibility
• Smooth bore surfaces

Specifications
Attribute Value
Inner Diameter 76mm
Outer Diameter 85.2mm
Material PVC
Suitable Applications Cesspits, Irrigation Systems, Liquids, Sewage Drains
Length 5m
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Maximum Working Pressure 4 bar
Bend Radius 330mm
Operating Temperature Range -25 → +55 °C
Discontinued product