- RS Stock No.:
- 135-7799
- Mfr. Part No.:
- 260025RS10
- Manufacturer:
- Contitech
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,680.46
Units | Per Unit |
1 + | MYR1,680.46 |
- RS Stock No.:
- 135-7799
- Mfr. Part No.:
- 260025RS10
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Vacupress Cristal Hose
A clear, plasticised double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.
Features and Benefits
Smooth surface
Good flexibility
Abrasion resistance
Steel spiral
Polyester yarn reinforcement
Good Crush resistance
Applications
Agriculture
Industry
Building
Nautical
Transport
PVC Industrial Hoses
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 35.5mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 20 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA |
Series | Vacupress Cristal |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +65°C |
Colour | Clear |
Length | 10m |
Reinforced | Yes |
Bend Radius | 90mm |