- RS Stock No.:
- 135-7785
- Mfr. Part No.:
- 261025RS10
- Manufacturer:
- Contitech
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,673.41
Units | Per Unit |
1 + | MYR1,673.41 |
- RS Stock No.:
- 135-7785
- Mfr. Part No.:
- 261025RS10
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Vacupress Superelastic Hose
A plasticized double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.
Features and Benefits
Smooth surface
Highly flexible PVC cover and inner hose
Good abrasion resitance
Steel spiral
Polyester yarn reinforcement
Applications
Suitable applications include,
Agriculture
Industry
Building
Nautical
Transport
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 35.5mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 16 bar |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Vacupress Superelastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Colour | Black |
Length | 10m |
Reinforced | Yes |
Bend Radius | 80mm |