- RS Stock No.:
- 125-8947
- Mfr. Part No.:
- 9130350380005
- Manufacturer:
- Merlett Plastics
- RS Stock No.:
- 125-8947
- Mfr. Part No.:
- 9130350380005
- Manufacturer:
- Merlett Plastics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Armorvin HNT Hosing
The Armorvin HNT hosing from Merlett is a soft PVC hose with reduced pitch galvanised steel spirals embedded into the PVC.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 38mm |
Outer Diameter | 47mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 4 bar |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Armorvin T |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +65°C |
Colour | Clear |
Length | 5m |
Bend Radius | 90mm |
Reinforced | Yes |