RS PRO 900mm Long Flexible Hose

  • RS Stock No. 784-5298
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Braided Compression Flexible Tap Connector

Suitable for use with hot and cold water
Use for connecting taps where access may be difficult or awkward
Includes washers
Easy to use
Pack of 1

Specifications
Attribute Value
Length 900mm
Connection 1 22 mm Compression
Connection 2 3/4 in BSP Female
Suitable Applications Sanitary Installation
Connection Material 1 Brass
Connection Size 1 22mm
Connection Size 2 3/4in
28 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 47.32
units
Per unit
1 - 9
MYR47.32
10 +
MYR45.86
Related Products
The RS Pro medium duty suction and delivery ...
Description:
The RS Pro medium duty suction and delivery hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. It has outstanding ...
The RS Pro reinforced suction and delivery hose ...
Description:
The RS Pro reinforced suction and delivery hose is a tough and flexible non-toxic transparent PVC hose, allowing easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix ...
A tough and flexible non-toxic transparent PVC hose, ...
Description:
A tough and flexible non-toxic transparent PVC hose, allowing easy identification of blockages. It has a UV compounded to maintain clarity. Its high tensile carbon steel helix prevents bulging and bursting and is resistant to pressure, vacuum, abrasion and accidental ...
Hose assemblies 300mm longChoice of end connectionsFibre washer ...
Description:
Hose assemblies 300mm longChoice of end connectionsFibre washer included with female assemblyWRAS approvedTo ISO 9001; BS 7291 Part 1 and 3, Class SSuitable for potable waterSuitable for domestic hot and cold water up to 65°CMaximum working pressure 10 bar (145 ...