- RS Stock No.:
- 125-9345
- Mfr. Part No.:
- 9130252500010
- Manufacturer:
- Merlett Plastics
Discontinued product
- RS Stock No.:
- 125-9345
- Mfr. Part No.:
- 9130252500010
- Manufacturer:
- Merlett Plastics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Superflex L Hose
The Superflex L hose from Merlett is a polyurethane hose with galvanised steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -40°C to 90°C
Crush resistant
Self-extinguishing
Ozone resistant
Easy opening
Flexible
Abrasion resistant
Temperature range -40°C to 90°C
Crush resistant
Self-extinguishing
Ozone resistant
Easy opening
Product Application Information
Ideal for use in industry, agriculture and building.
Polyurethane Hose
Specifications
Attribute | Value |
---|---|
Inner Diameter | 150mm |
Length | 10m |
Material | PUR |
Outer Diameter | 158mm |
Suitable Applications | Abrasive Material, Chips, Dust |
Colour | Clear |
Bend Radius | 30mm |
Reinforced | Yes |