- RS Stock No.:
- 125-9336
- Mfr. Part No.:
- 9130090327601
- Manufacturer:
- Merlett Plastics
View all Flexible Ducting
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR227.21
units | Per Unit |
1 + | MYR227.21 |
- RS Stock No.:
- 125-9336
- Mfr. Part No.:
- 9130090327601
- Manufacturer:
- Merlett Plastics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Superflex KZ Hose
The Superflex KZ hose from Merlett is a soft PVC hose with galvanised steel spirals. The hose is self-extinguishing according to UL 94/VO and can be used for suction or the transport of air, gas, chips and gas.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -5°C to 60°C
Crush resistant
Flexible
Abrasion resistant
Temperature range -5°C to 60°C
Crush resistant
Product Application Information
Ideal for use in industry.
Specifications
Attribute | Value |
---|---|
Inner Diameter | 32mm |
Length | 10m |
Material | PVC |
Outer Diameter | 38mm |
Suitable Applications | Air, Chips, Dust, Gas |
Colour | Black |
Bend Radius | 32mm |
Reinforced | Yes |