- RS Stock No.:
- 815-8059
- Mfr. Part No.:
- 3601/26
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 815-8059
- Mfr. Part No.:
- 3601/26
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M FEP 1.27mm Ribbon Cable
From 3M, this FEP ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. FEP Insulation is compatible with most insulation displacement connectors.
Features and Benefits
0.50 in. pitch parallel conductors
Low dielectric constant
Abrasion and chemical resistant
Non-flammable
FEP (Flourinated Ethylene Proplylene) Material
Silver plated stranded copper conductors
Low dielectric constant
Abrasion and chemical resistant
Non-flammable
FEP (Flourinated Ethylene Proplylene) Material
Silver plated stranded copper conductors
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
UL, RoHS
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 26 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Series | 3601 |
Width | 33.02 mm |
Number of Strands | 7 |
Conductor Strand Type | Stranded |
Sheath Colour | Blue |
Minimum Operating Temperature | -55°C |
Voltage Rating | 300 V |
Maximum Operating Temperature | +200°C |
Operating Temperature Range | -55 → +200 °C |
Characteristic Impedance | 131 Ω |
Capacitance | 32.5pF/m |
Core Strands | 7/36 |
Size of Strands | 36 |