- RS Stock No.:
- 914-2780
- Mfr. Part No.:
- MX29GL320EBTI-70G
- Manufacturer:
- Macronix
Discontinued product
- RS Stock No.:
- 914-2780
- Mfr. Part No.:
- MX29GL320EBTI-70G
- Manufacturer:
- Macronix
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.
Flash Memory, Macronix
Specifications
Attribute | Value |
---|---|
Memory Size | 32Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 2M x 16 bit, 4M x 8 bit |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 18.5 x 12.1 x 1.05mm |
Number of Words | 2M, 4M |
Number of Banks | 4 |
Number of Bits per Word | 8 bit, 16 bit |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 70ns |
Minimum Operating Temperature | -40 °C |