Adesto Technologies 8650752bit SPI Flash Memory 8-Pin SOIC, AT45DB081E-SSHN-B
This image is representative of the product range
30 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR7.182
units | Per unit | Per Pack* |
5 - 20 | MYR7.182 | MYR35.91 |
25 - 95 | MYR7.038 | MYR35.19 |
100 - 245 | MYR6.898 | MYR34.49 |
250 - 495 | MYR6.76 | MYR33.80 |
500 + | MYR6.626 | MYR33.13 |
*price indicative |
Added
- RS Stock No.:
- 822-8467
- Mfr. Part No.:
- AT45DB081E-SSHN-B
- Manufacturer:
- Adesto Technologies
Flash Memory, Adesto
Attribute | Value |
Memory Size | 8650752bit |
Interface Type | SPI |
Package Type | SOIC |
Pin Count | 8 |
Organisation | 4096 pages x 256 bytes |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 5.05 x 3.99 x 1.5mm |
Number of Bits per Word | 4096 |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 7ns |
Minimum Operating Temperature | -40 °C |