- RS Stock No.:
- 230-6228
- Mfr. Part No.:
- JS28F128P33BF70A
- Manufacturer:
- Alliance Memory
Discontinued product
- RS Stock No.:
- 230-6228
- Mfr. Part No.:
- JS28F128P33BF70A
- Manufacturer:
- Alliance Memory
Technical data sheets
Legislation and Compliance
Product Details
The Alliance Memory PC28F series is the flash memory. The initial access speed of flash memory is 70ns and the memory size is the 128 mb. This flash memory have 65 nm flash technology and 2112 OTP bits available for programming.
Common flash interface capable
Password access feature
Minimum 100,000 erase cycles per block
Operating temperature is -40 °C to +85 °C
Password access feature
Minimum 100,000 erase cycles per block
Operating temperature is -40 °C to +85 °C
Specifications
Attribute | Value |
---|---|
Memory Size | 128Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 56 |
Maximum Random Access Time | 70ns |