- RS Stock No.:
- 182-3380
- Mfr. Part No.:
- S29JL064J60TFI000
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 182-3380
- Mfr. Part No.:
- S29JL064J60TFI000
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The S29JL064J is a 64 Mb, 3.0 volt-only flash memory device, organized as 4,194,304 words of 16 bits each or 8,388,608 bytes of 8 bits each. Word mode data appears on DQ15-DQ0, byte mode data appears on DQ7-DQ0. The device is designed to be programmed in-system with the standard 3.0 volt VCC supply, and can also be programmed in standard EPROM programmers. The device is available with an access time of 55, 60, 70 ns and is offered in a 48-ball FBGA or 48-pin TSOP package. Standard control pins—chip enable (CE#), write enable (WE#), and output enable (OE#)—control normal read and write operations, and avoid bus contention issues. The device requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations.
Specifications
Attribute | Value |
---|---|
Memory Size | 256Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 8M x 8 |
Cell Type | NOR |
Maximum Random Access Time | 60ns |