- RS Stock No.:
- 182-0336
- Mfr. Part No.:
- S25FL512SAGBHB210
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 182-0336
- Mfr. Part No.:
- S25FL512SAGBHB210
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
This device connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. This multiple width interface is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for Double Data Rate (DDR) read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock.
Specifications
Attribute | Value |
---|---|
Memory Size | 512Mbit |
Interface Type | CFI, Parallel, SPI |
Package Type | BGA |
Pin Count | 24 |
Organisation | 64M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 1.65 (I/O) V, 2.7 (Core) V |
Maximum Operating Supply Voltage | 3.6 (Core) V, 3.6 (I/O) V |
Dimensions | 8 x 6 x 1mm |
Number of Bits per Word | 8bit |
Number of Banks | 4 |
Number of Words | 64M |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Automotive Standard | AEC-Q100 |