Cypress Semiconductor S25FL512SAGMFI011, SPI NOR 512Mbit Flash Memory, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Serial-SPI NOR Flash Memory, Cypress Semiconductor

High performance
Low pin-count Quad SPI (Serial Peripheral Interface)

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Specifications
Attribute Value
Memory Size 512Mbit
Interface Type SPI
Package Type SOIC
Pin Count 16
Organisation 128M x 4 bit, 256M x 2 bit, 512M x 1 bit
Mounting Type Surface Mount
Cell Type NOR
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 3.6 V
Length 10.3mm
Height 2.55mm
Width 7.5mm
Dimensions 10.3 x 7.5 x 2.55mm
Number of Words 128M, 256M, 512M
Number of Bits per Word 1, 2, 4
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed. High ...
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.