- RS Stock No.:
- 170-3149
- Mfr. Part No.:
- MX30LF1G08AA-TI
- Manufacturer:
- Macronix
Discontinued product
- RS Stock No.:
- 170-3149
- Mfr. Part No.:
- MX30LF1G08AA-TI
- Manufacturer:
- Macronix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SLC NAND Flash Memory
Macronix offers the low density SLC NAND products from 512 Mbit to 4 Gbit densities with industry-standard packages and features.
Single-Level Cell (SLC)
Flash Memory, Macronix
Specifications
Attribute | Value |
---|---|
Memory Size | 1Gbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 128M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NAND |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 18.5 x 12.1 x 1.05mm |
Number of Words | 128M |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 25ns |
Number of Bits per Word | 8bit |
Minimum Operating Temperature | -40 °C |