- RS Stock No.:
- 170-3115
- Mfr. Part No.:
- MX25V4006EM1I-13G
- Manufacturer:
- Macronix
Discontinued product
- RS Stock No.:
- 170-3115
- Mfr. Part No.:
- MX25V4006EM1I-13G
- Manufacturer:
- Macronix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB sectors and 64 KB blocks.
Flash Memory, Macronix
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Interface Type | Serial |
Package Type | SOP |
Pin Count | 8 |
Organisation | 2M x 2 bit, 4M x 1 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.35 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 5.03 x 4 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Number of Words | 2M, 4M |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 1 bit, 2 bit |