Services
for the inspired
Online Deals
Browse
Browse
MPN
  1. Semiconductors
  2. Memory Chips
  3. Flash Memory

Adesto Technologies 4Mbit SPI Flash Memory 8-Pin SOIC, AT25SF041-SHD-B

This image is representative of the product range


2430 In Global stock for delivery within 4 - 6 working days

Price Each (In a Tube of 90)

MYR1.449

unitsPer unitPer Tube*
90 +MYR1.449MYR130.41
*price indicative
Add to Basket
units

tickAdded

View basket
RS Stock No.:
168-7918
Mfr. Part No.:
AT25SF041-SHD-B
Manufacturer:
Adesto Technologies
COO (Country of Origin):
PH
  • docPdfAT25SF041
  • docZipBuild or Request PCB Symbol & Footprint
  • docPdfAT25SF041

Flash Memory, Adesto


AttributeValue
Memory Size4Mbit
Interface TypeSPI
Package TypeSOIC
Pin Count8
Organisation512K x 8
Mounting TypeSurface Mount
Minimum Operating Supply Voltage2.5 V
Maximum Operating Supply Voltage3.6 V
Dimensions5.4 x 5.35 x 1.91mm
Maximum Random Access Time8ns
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Number of Bits per Word512k

+603 5021 5888
Services
  • Delivery Options
  • My Account
  • Quotes Online
  • Returns
  • Schedule Orders
Legal
  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms
About RS
  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • RS Conditions of Sale
  • World Wide

Services

  • Delivery Options
  • My Account
  • Quotes Online
  • Returns
  • Schedule Orders

Legal

  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms

About RS

  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • RS Conditions of Sale
  • World Wide
We accept
We accept
Follow us on
© RS Components Sdn Bhd P.O. Box 10188 GPO Kuala Lumpur, 50706 WPKL, Malaysia, Business Registration 387407-M