Adesto Technologies AT25DN512C-SSHF-B, SPI 512kbit Flash Memory, 6ns, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Flash Memory, Adesto

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Specifications
Attribute Value
Memory Size 512kbit
Interface Type SPI
Package Type SOIC
Pin Count 8
Mounting Type Surface Mount
Minimum Operating Supply Voltage 2.3 V
Maximum Operating Supply Voltage 3.6 V
Length 5.05mm
Height 1.5mm
Width 3.99mm
Dimensions 5.05 x 3.99 x 1.5mm
Minimum Operating Temperature -40 °C
Maximum Random Access Time 6ns
Maximum Operating Temperature +85 °C
1078 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 98)
MYR 1.12
units
Per unit
Per Tube*
98 +
MYR1.12
MYR109.76
*price indicative
Related Products
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed. High ...
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.