- RS Stock No.:
- 125-5393
- Mfr. Part No.:
- S29GL128P10TFI010
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-5393
- Mfr. Part No.:
- S29GL128P10TFI010
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Flash Memory using MirrorBit Technology, Cypress Semiconductor (Spansion)
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 128Mbit |
Interface Type | CFI, Parallel |
Package Type | TSOP |
Pin Count | 56 |
Organisation | 8M x 16 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 18.5 x 14.1 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 16bit |
Minimum Operating Temperature | -40 °C |
Number of Words | 8M |
Maximum Random Access Time | 100ns |