- RS Stock No.:
- 690-259
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 690-259
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Flap Wheel Grinders
Flap wheel grinders ideally suited for stock removal, deburring, cleaning, blending and finishing on a wide range of materials.
Aluminium Oxide
Integral 6mm diameter shaft
Integral 6mm diameter shaft
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Grit Size | P80 |
Diameter | 80mm |
Maximum Safe Speed | 9500rpm |
Wheel Type | Flap Wheel |