- RS Stock No.:
- 365-5546
- Mfr. Part No.:
- 63642502312
- Manufacturer:
- Norton
253 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR51.05
Units | Per Unit |
1 + | MYR51.05 |
- RS Stock No.:
- 365-5546
- Mfr. Part No.:
- 63642502312
- Manufacturer:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Norzon R822 Flap Discs
A professional range of high performance Flap Disks form Norton.
Depressed-centre with 22mm bore
Zirconia-alumina & aluminium oxide blend abrasive gives aggressive cutting performance and long life
Suitable for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys
Bevel-edged, bonded fibre backplate offers high contact area with workpiece
Suitable for portable angle grinders
Zirconia-alumina & aluminium oxide blend abrasive gives aggressive cutting performance and long life
Suitable for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys
Bevel-edged, bonded fibre backplate offers high contact area with workpiece
Suitable for portable angle grinders
Specifications
Attribute | Value |
---|---|
Disc Type | Flap Disc |
Disc Diameter | 115mm |
Abrasive Material | Zirconium Oxide |
Bore Size | 22mm |
Grit Size | P60 |
Grade | Medium |
Maximum Safe Speed | 13500rpm |
Series | Flap Disc |
Model | Vulcan |