- RS Stock No.:
- 187-5650
- Mfr. Part No.:
- 2608619209
- Manufacturer:
- Bosch
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR43.26
Units | Per Unit | Per Pack* |
10 + | MYR43.26 | MYR432.60 |
*price indicative |
- RS Stock No.:
- 187-5650
- Mfr. Part No.:
- 2608619209
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
The X-LOCK X571 Best for Metal Flap Disc offers an excellent lifetime on metal applications. Its high-quality zirconia alumina/semi-friable aluminium oxide grit is tough and wear-resistant for extensive metalwork. The disc's carrier plate is available in angled and straight versions, manufactured from fibreglass or plastic material.
High-quality zirconia alumina/semi-friable aluminium oxide grit is tough and wear-resistant for extensive metalwork
Carrier plate is available in angled and straight versions, from fibreglass or plastic material
Carrier plate is available in angled and straight versions, from fibreglass or plastic material
Specifications
Attribute | Value |
---|---|
Disc Diameter | 125mm |
Disc Type | Flap Disc |
Abrasive Material | Zirconia Aluminium |
Bore Size | 22.23mm |
Grit Size | P40 |
Series | X-Lock |
Model | X571 |