Dewalt Ceramic Flap Disc, 12200, 125mm

  • RS Stock No. 123-0734
  • Mfr. Part No. DT99584-QZ
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CA
Product Details

DeWalt Xtreme Runtime Flap Discs

DeWalt Xtreme runtime flap discs. These accessories are specially designed for use with Flexvolt cordless angle grinders. Offers high performance and fast material removal.

Features and Benefits

High performance ceramic grain
4 x the life against aluminium oxide discs
Stays sharper for longer
Reduces heat

Application Information

DeWalt flap discs are ideal for professional, Industrial and cordless applications

Specifications
Attribute Value
Abrasive Material Ceramic
Diameter 125mm
Maximum Safe Speed 12200
Model Extreme Runtime
13 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 48.67
units
Per unit
1 +
MYR48.67
Related Products
Designed for grinding and sanding operations for a ...
Description:
Designed for grinding and sanding operations for a wide range of industrial applicationsZirconia aluminium abrasive has a unique self-sharpening characteristic. It allows controlled fracturing of the grain continuously producing sharp, new abrading points.
The 3M™ Hookit™ 245 Paper Disc contains a ...
Description:
The 3M™ Hookit™ 245 Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend is resin bonded that prevents premature burning extending the life, whilst offering quality and consistent results. These are suitable ...
Polishing mops for use with bench-mounted or hand-held ...
Description:
Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting. Polishing flap discs with highly effective abrasive feltDepending on grit, suitable for descaling and removing rust from workpieces and weld seams, preparing painted surfaces, surface ...
Polishing mops for use with bench-mounted or hand-held ...
Description:
Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting. Polishing flap discs with highly effective abrasive feltDepending on grit, suitable for descaling and removing rust from workpieces and weld seams, preparing painted surfaces, surface ...