- RS Stock No.:
- 214-4310
- Mfr. Part No.:
- 724701408
- Manufacturer:
- Georg Fischer
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR104.67
Units | Per Unit |
1 - 5 | MYR104.67 |
6 - 24 | MYR102.48 |
25 + | MYR99.40 |
- RS Stock No.:
- 214-4310
- Mfr. Part No.:
- 724701408
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Galvanised Backing Flange
Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.
For socket systems - all materials
Pressure rating - 16 bar
Pressure rating - 16 bar
Note
See item 4 in the line drawing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Backing Flange |
Material | Steel |