2in PVC-U Blanking Flange

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PVC-U Blanking Flange Drilled

Flanges for conveying materials in applications where reliability and safety are paramount. These flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.

//media.rs-online.com/t_line/L212305-01.jpg
Specifications
Attribute Value
Type Blanking Flange
Material PVC-U
Connection Size 2in
Outside Diameter 165mm
Fixing Hole Pitch Circle Diameter 18mm
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 216.04
units
Per unit
1 - 5
MYR216.04
6 - 11
MYR208.56
12 +
MYR193.90
Related Products
Flanges are mostly used for the detachable connecting ...
Description:
Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices. Manufactured with outside diameters to BS10 table D&E.
Flanges are mostly used for the detachable connecting ...
Description:
Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices. For socket systems - all materialsPressure rating - 16 bar.
Flanges are mostly used for the detachable connecting ...
Description:
Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices. For full faced flanges3mm Gasket Thickness.
These flanges are mostly used for the detachable ...
Description:
These flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices. To see how the flange adaptor fits into the assembly, see item 5 in the ...