- RS Stock No.:
- 703-1597
- Mfr. Part No.:
- 3842524469
- Manufacturer:
- Bosch Rexroth
- RS Stock No.:
- 703-1597
- Mfr. Part No.:
- 3842524469
- Manufacturer:
- Bosch Rexroth
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Base Plate, Fits 45mm Strut Profile, Die-Cast Aluminium - MGE Series - 3842524469
Keep your structure's feet firmly on the ground with this base plate from Bosch Rexroth. It's designed to provide the foundation of a protective barrier built using EcoSafe components and has a standard 10mm groove size to ensure a snug fit. Made from die-cast aluminium, the plate is lightweight yet sturdy, as well being corrosion-resistant, so you can use it safely in harsh environments.
Features & Benefits
Markings in centre for precise alignment
Flush mounting of fence supports maintains a tidy environment and reduces trip hazards
Interchangeable with Bosch Rexroth MT system for easy versatility
Flush mounting of fence supports maintains a tidy environment and reduces trip hazards
Interchangeable with Bosch Rexroth MT system for easy versatility
Applications
Heavy engineering works
Construction sites
Manufacturing facilities
Construction sites
Manufacturing facilities
How is this base plate secured in place?
After construction with the relevant strut profiles, it's securely anchored with floor dowels.
What does the EcoSafe protective fencing system consist of?
It features a lightweight aluminium frame with a woven wire mesh that's ideal for securing restricted areas.
Security Fence Guarding - EcoSafe
Fully prefabricated frame elements
Light weight aluminium frame with woven wire mesh
Quick and easy assembly system
Fully interchangeable with the Bosch Rexroth MT system
Light weight aluminium frame with woven wire mesh
Quick and easy assembly system
Fully interchangeable with the Bosch Rexroth MT system
Specifications
Attribute | Value |
---|---|
Component Type | Foot Plate |
Fits Strut Profile | 45 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Die Cast Aluminium |
Product System | MGE |