- RS Stock No.:
- 373-7496
- Mfr. Part No.:
- 122 000 00020
- Manufacturer:
- Rose+Krieger
33 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR118.22
Units | Per Unit |
1 - 24 | MYR118.22 |
25 - 49 | MYR114.91 |
50 + | MYR110.17 |
- RS Stock No.:
- 373-7496
- Mfr. Part No.:
- 122 000 00020
- Manufacturer:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flange clamp FK
Specifications
Attribute | Value |
---|---|
Component Type | Flange Clamp |
Thread Size | M8 |
Fits Tube Diameter | 20mm |
Fits Strut Profile | 20 mm |
Structural Element Type | Round Tube |
Product Family | Rose+Krieger |
Product System | FK |