- RS Stock No.:
- 261-2172
- Mfr. Part No.:
- XCFF 88X260
- Manufacturer:
- FlexLink
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR788.30
Units | Per Unit |
1 + | MYR788.30 |
- RS Stock No.:
- 261-2172
- Mfr. Part No.:
- XCFF 88X260
- Manufacturer:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Heavy Duty Foot XC
Provides sturdy attachment of beam end to the floor. Supplied with fasteners to secure the beam, and can be free standing or bolted to the floor. Hole sizes/centres (mm): XC44=9/100, XC64=11/180, XC88=13.5/220.
Specifications
Attribute | Value |
---|---|
Component Type | Foot Plate |
Fits Strut Profile | 44 mm, 88 mm |
Structural Element Type | Beam |
Fits Groove Size | 11mm |
Product Family | FlexLink |
Product System | XC |