SMC Cylinder 20 mm Stroke, CHKDB25-20

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-659
Mfr. Part No.:
CHKDB25-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Stroke Length

20mm

Product Type

Cylinder

Sub Type

Hydraulic Cylinder

Bore Diameter

25mm

Pull Force

0.6kN

Series

CH

Closed Length

66mm

Rod Diameter

10mm

Extended Length

86mm

Maximum Operating Pressure

10 MPa

Action Type

Double Acting

Push Force

0.7kN

Material

Aluminium

Weight

0.96lb

Standards/Approvals

No

The SMC Compact hydraulic cylinder offers efficient double acting capabilities with a bore size of 25 mm, ensuring reliable operation under various pressures. Ideal for optimising performance in intricate applications.

Nominal pressure of 3.5 MPa for effective performance

Hydraulic fluid compatibility ensures versatile usage

Piston speeds range from 8 to 100 mm/s for dynamic operations

Operating temperature ranges from –10° to 80°C for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy