RS PRO, Plaster Dispenser & Plasters

  • RS Stock No. 189-0750
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Critical Injury Pack
Kit ensures you have the items required to help manage catastrophic blood loss
Designed for anywhere a person could suffer from a severe injury
Useful for anywhere people may work with dangerous machinery, power tools, forestry or cutting equipment
Following a risk assessment the appropriate number of Critical Injury Packs can be decided based on the level of risk and the number of people (employees and public) that may be in that location at any one time
Professional pack also available, which includes a Z-Fold haemostatic dressing for greater control of catastrophic bleeds and a second tourniquet to meet best practice of tourniquet use

Specifications
Attribute Value
Type Kit
10 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR665.75
MYR 665.41
units
Per unit
1 +
MYR665.41
Related Products
Introducing the First Aid Kit from RS PRO ...
Description:
Introducing the First Aid Kit from RS PRO that offers excellent value, supplied fully stocked, but and comes in a durable hinged case. The case has a handle that makes the first aid kit easy to carry to the location ...
These First Aid Kits not only offers great ...
Description:
These First Aid Kits not only offers great value, supplied fully stocked, but also comes in a durable hinged case. The case has a handle that makes the first aid kit easy to carry to the location of the casualty. ...
The HypaDrive Safety Triangle is used following accidents ...
Description:
The HypaDrive Safety Triangle is used following accidents and breakdown in order to attract attention and to provide protection. The vehicle warning triangle is supplied in tough composite case which can be easily stored, and has been wind tested to ...
Single-use survival blanket. Used to protect a victim ...
Description:
Single-use survival blanket. Used to protect a victim of injury or burns by complete insulation.High protection against cold, heat, rain, snow, wind and damp.May also be used as a means of signalling.This survival blanket is made from metallic polyester film, ...