RS PRO Plastic Fire Safety Sign, Fire Safety Sign With English Text, 90 x 280mm

  • RS Stock No. 763-1840
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Foam Extinguisher

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply

Standards

ISO7010

Standards

ISO7010

Fire Equipment Safety Signs

To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

Background colour shall be red
The shape of the sign shall be oblong or square as necessary to accommodate the symbol or text
The symbol or text shall be white

Specifications
Attribute Value
Text Message Flammable Liquids, For Use On - Wood, Paper, Textiles
Text Language English
Sign Description Fire Extinguisher
Self-Adhesive No
Material Plastic
Colour Green/Red/White
Quantity Per Package 1
Height 280 mm
Width 90mm
Sign or Label Sign
44 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 38.75
units
Per unit
1 - 4
MYR38.75
5 - 9
MYR38.27
10 - 39
MYR37.83
40 +
MYR37.28
Related Products
Safety sign detailing use the use of a ...
Description:
Safety sign detailing use the use of a Dry Powder extinguisher.Material : Self adhesive vinylSize: 300 x 100mm (H x W).
Long afterglow coated signs to indicate first aid ...
Description:
Long afterglow coated signs to indicate first aid and fire protection, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives. Self-adhesive foil, FI, 0.1 mm thickAluminium - AI -0.56 mm thick, non self-adhesive, panel and angle bracket designAll versions ...
The safe way. Where to go in an ...
Description:
The safe way. Where to go in an emergency.,All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:. Environmentally friendly and durable1.2mm Polypropolene.
Introducing the RS PRO ’Know Your Fire Extinguisher ...
Description:
Introducing the RS PRO ’Know Your Fire Extinguisher Colour Code’ safety sign. Made from polypropylene that’s non-adhesive and measures 300 mm x 250 mm. This safety sign is a vital element for safety compliant areas and instant indication as to ...