- RS Stock No.:
- 517-0003
- Mfr. Part No.:
- SK3321107
- Manufacturer:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 517-0003
- Mfr. Part No.:
- SK3321107
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
Product Details
SK Series Extra-flat filtered fan units
Fan units feature self-starting shaded pole motors (except 499-6416 , which features a capacitor motor).
Filtered fan unit housings are made of heat-resistant and self-extinguishing plastic, in accordance with UL 94-VO.
To switch from suction unit to blower, simply turn the fan unit by 180°.
Protection index:
- IP 54 with standard filter cartridge
- IP 55 with fine filter cartridge
- IP 56 with protective hood to protect against splashes
Filtered fan unit housings are made of heat-resistant and self-extinguishing plastic, in accordance with UL 94-VO.
To switch from suction unit to blower, simply turn the fan unit by 180°.
Protection index:
- IP 54 with standard filter cartridge
- IP 55 with fine filter cartridge
- IP 56 with protective hood to protect against splashes
Approvals
UL and CSA
Note
Cut-out dimensions 92 x 92 mm
Specifications
Attribute | Value |
---|---|
Unimpeded Air Flow | 25m³/h |
Noise Level | 46dB |
Filtered Air Flow | 20m³/h |
Input Current | 58mA |
Input Power Rating | 10.3W |
AC or DC Operation | AC |
Face Dimensions | 116.5 x 116.5mm |
Installation Depth | 52mm |
Supply Voltage | 230 V ac |
Face Height | 116.5mm |
Face Width | 116.5mm |