- RS Stock No.:
- 184-9907
- Mfr. Part No.:
- 7F.50.8.120.4370
- Manufacturer:
- Finder
Discontinued product
- RS Stock No.:
- 184-9907
- Mfr. Part No.:
- 7F.50.8.120.4370
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Filter Fan for electrical cabinets and enclosures 120 V or 230 V AC versions.
Very low acoustic noise
Minimal depth within enclosure
Air volume (14…470) m³/h (with Exhaust Filter installed in cabinet)
Air volume (24...630) m³/h (free flow)
Operating voltage: 24 VDC, 120 V AC, 230 V AC
Air conditioners
Automatic car-washes
Carousel warehouses
Control panels
Minimal depth within enclosure
Air volume (14…470) m³/h (with Exhaust Filter installed in cabinet)
Air volume (24...630) m³/h (free flow)
Operating voltage: 24 VDC, 120 V AC, 230 V AC
Air conditioners
Automatic car-washes
Carousel warehouses
Control panels
Specifications
Attribute | Value |
---|---|
Noise Level | 65dB(A) |
Filtered Air Flow | 370m³/h |
Input Current | 800mA |
Input Power Rating | 70W |
AC or DC Operation | AC |
Face Dimensions | 250 x 250mm |
Installation Depth | 104mm |
Supply Voltage | 120 V ac |
Face Height | 250mm |
Face Width | 250mm |
IP Rating | IP54 |
Series | 7F |
Termination Type | Wire |
Bearing Type | Ball |
Special Features | Very Low Acoustic Noise, Minimal Depth within Enclosure |