Cornell-Dubilier 940C Polypropylene Film Capacitor, 275 V ac, 600 V dc, ±10%, 2μF, Through Hole
- RS Stock No.:
- 871-7059
- Mfr. Part No.:
- 940C6W2K-F
- Manufacturer:
- Cornell-Dubilier
View all Film Capacitors
Temporarily out of stock - back order for despatch 28/06/2022, delivery within 4 working days from despatch date
Price Each
MYR41.51
units | Per Unit |
1 + | MYR41.51 |
- RS Stock No.:
- 871-7059
- Mfr. Part No.:
- 940C6W2K-F
- Manufacturer:
- Cornell-Dubilier
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier 940C Series
Specifications
Attribute | Value |
Capacitance | 2µF |
Voltage | 275 V ac, 600 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | 940C |
Length | 46mm |
Lead Length | 41mm |
Equivalent Series Resistance | 5mΩ |
Dimensions | 23.5 x 46mm |
Dielectric | Polypropylene |
Terminal Type | Axial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.2mm |