- RS Stock No.:
- 818-0662
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 818-0662
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS 4 Piece Engineers File Set
Professional and robust machine files in the most popular profiles. These engineering file sets are designed to be used on flat and concave surfaces and also at small radius. They excell at general purpose filing, enlarging circular openings and elongating holes.
Sizes from 150 to 300 mm
Hand, Flat, Half Round and Round Profiles
2nd Cut
High Carbon file steel material
59-62 HRC hardness
Handy storage pouch
Hand, Flat, Half Round and Round Profiles
2nd Cut
High Carbon file steel material
59-62 HRC hardness
Handy storage pouch
Specifications
Attribute | Value |
---|---|
Length | 300mm |
Number of Pieces | 4 |