- RS Stock No.:
- 891-4288
- Mfr. Part No.:
- 2470X
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4288
- Mfr. Part No.:
- 2470X
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
T-3 (10 mm) wedge
A range of T-3 1/4 (10mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as push-button microswitch indicators.
Note
14V type is also suitable for 12V operation. The 12V and 24V lamps are fully E approved and are therefore suitable for all exterior vehicle and other commercial applications.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28 V dc |
Lamp Base | Wedge |
Current Rating | 300 mA |
Diameter | 4mm |
Length | 25 mm |
Life Hours | 12000 |