- RS Stock No.:
- 889-7001
- Mfr. Part No.:
- 28MB-10PK
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-7001
- Mfr. Part No.:
- 28MB-10PK
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- KR
Product Details
Miniature Bayonet Lamp - VCC
VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications.
A wide range of tubular and round lamps with applications in the automotive and gambling machine industries.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28 V |
Lamp Base | Miniature Bayonet |
Current Rating | 40 mA |
Diameter | 8.3mm |
Lamp Size | T2 |
Length | 30.2 mm |
Luminosity | 1600 mscp |
Life Hours | 5000h |