- RS Stock No.:
- 889-6957
- Mfr. Part No.:
- 7376
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-6957
- Mfr. Part No.:
- 7376
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
T-1 (6mm) Bi-Pin
A range of T-1 3/4 (6mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28 V dc |
Lamp Base | Bi-Pin |
Current Rating | 70 mA |
Diameter | 6mm |
Lamp Size | T-1 3/4 |
Length | 16 mm |
Life Hours | 5000h |