- RS Stock No.:
- 889-6733
- Mfr. Part No.:
- 1691
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-6733
- Mfr. Part No.:
- 1691
- Manufacturer:
- VCC
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Miniature Bayonet Lamp - VCC
VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications.
A wide range of tubular and round lamps with applications in the automotive and gambling machine industries.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28 V |
Lamp Base | Single Contact Bayonet |
Current Rating | 610 mA |
Diameter | 26.4mm |
Lamp Size | S8 |
Length | 50.8 mm |
Lens Colour | Clear |
Luminosity | 191 lm |
Life Hours | 1000h |