AverLogic AL422B-PBF, FIFO Memory, Single 3Mbit, 384k x 8, Uni-Directional 50MHz, 28-Pin SOP

  • RS Stock No. 146-0759
  • Mfr. Part No. AL422B-PBF
  • Manufacturer AverLogic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

FIFO (First In First Out) Memory, AverLogic

Specifications
Attribute Value
Memory Size 3Mbit
Organisation 384k x 8
Data Bus Width 8bit
Bus Directional Uni-Directional
Access Time 15 ns
Configuration Single
Clock Frequency 50MHz
Mounting Type Surface Mount
Package Type SOP
Pin Count 28
Minimum Operating Temperature 0 °C
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +70 °C
125 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 25)
MYR 52.845
units
Per unit
Per Tube*
25 +
MYR52.845
MYR1,321.125
*price indicative