- RS Stock No.:
- 810-2993
- Mfr. Part No.:
- FX-305P
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 810-2993
- Mfr. Part No.:
- FX-305P
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fiber Optic Sensor Accessories
Accessories for use with the Panasonic FX, FD and FT ranges.
Specifications
Attribute | Value |
---|---|
Output Type | PNP |
Terminal Type | Cable |
Response Time | 4.5 ms |
Light Source | Red LED |
Electrical Connection | Wire |
Power Consumption | 960 mW |
Housing Material | ABS |
Supply Voltage | 12 → 24 V dc |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |