Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 332-088
- Mfr. Part No.:
- PBCL22T
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR764.02
FREE delivery for orders over RM 500.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR764.02 |
*price indicative
- RS Stock No.:
- 332-088
- Mfr. Part No.:
- PBCL22T
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed specifically for automation and control applications, enhancing operational efficiency across various industrial environments. With its robust construction, it excels in challenging conditions, ensuring uninterrupted performance. The advanced detection technology enables precise measurements and quick response times, making it an ideal choice for users seeking reliability and accuracy.
Integrates effortlessly with existing automation systems
Provides reliable performance to enhance productivity
Provides reliable performance to enhance productivity
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor PNP Output
- Banner Plastic Fibre Optic Sensor 80 mm
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
