Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-257
- Mfr. Part No.:
- IT25S
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR803.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR803.74 |
*price indicative
- RS Stock No.:
- 331-257
- Mfr. Part No.:
- IT25S
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Standards/Approvals | REACH 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Sensor | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Standards/Approvals REACH 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029 | ||
Length 914μm | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics offers remarkable performance tailored for various industrial applications. Designed for seamless integration, it enhances operational efficiency while ensuring reliability in demanding environments. Featuring state-of-the-art technology, this product provides precision and versatility, making it an indispensable asset for professionals. With ease of installation, it accommodates various configurations, ideal for both new and upgrade projects.
Optimised for energy efficiency helping to reduce operating costs
Compatible with a range of accessories for enhanced versatility
Designed with minimal maintenance requirements in mind
