Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 293-333
- Mfr. Part No.:
- PIT26UHF
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR591.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR591.35 |
*price indicative
- RS Stock No.:
- 293-333
- Mfr. Part No.:
- PIT26UHF
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics sets a new standard in sensing technology, designed to enhance operational efficiency and reliability. Featuring advanced features tailored to meet the demands of industrial applications, it expertly facilitates precise detection in various environments. With robust construction and intelligent design, this device offers exceptional performance, ensuring that it can withstand even the most challenging conditions.
Its compact design allows for flexible installation in limited spaces
Advanced connectivity options support seamless integration with existing systems
Advanced connectivity options support seamless integration with existing systems
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor 80 mm
- Banner Plastic Fibre Optic Sensor IP50, 15 TO 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output Cable 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
