RS PRO Fibre Optic Connector Fibre Optic Termination Kit

  • RS Stock No. 295-0395
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Fibre Termination Kits

Fibre termination kits with all the necessary parts to easily manage fusion spliced fibres within patch panels and termination boxes.,Consists of PG9 input gland, self adhesive management clips, fusion splice sleeves and supports to handle 8 and 24 fibre cables.The clear, heat shrink fusion splice sleeves are reinforced with a metal bar and fit neatly into the support bases.

Specifications
Attribute Value
Kit Type Termination Kit
Kit Contents Fusion Splice Sleeves, PG9 Input Gland, Self Adhesive Management Clips
Discontinued product
Related Products
Two high precision connectors with SMA screw threads ...
Description:
Two high precision connectors with SMA screw threads for coupling terminated optical leads. The in-line connector (nickel-plated brass) is intended for joining together individual lengths of terminated optical lead. The bulkhead type (bronze-beryllium) is designed for panel mounting to give ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of SC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or ...
LightCrimp Plus ST and SC multimode fibre optic ...
Description:
LightCrimp Plus ST and SC multimode fibre optic connectors with a simple termination assembly method using crimp tooling requiring no power source, adhesive curing or polishing. An internal clamp design ensures secure positioning & retention of fibre cable. LightCrimp Plus ...
From trusted RS Pro brand, a robust unloaded ...
Description:
From trusted RS Pro brand, a robust unloaded 1U sliding patch panel designed to house up to 24 fibres. The powder coated cold rolled steel panel can accommodate a wide range of adapter types providing flexible solutions for the networking ...