Rosenberger Single Mode Fibre Optic Contact, 0.7dB Insertion Loss

  • RS Stock No. 895-1262
  • Mfr. Part No. 98 PK 302-126
  • Manufacturer Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Size 16 Fibre Optic Contacts

A range of size 16 fibre optic connector contacts that are available in both pin and socket versions.These contacts are suitable for cable diameters of 1.1 mm and 2.1 mm.The contacts are compatible with MIL-PRF-2904/4 and /5 and are also suitable for circular connectors with MIL-DTL-38999 specification.

Rosenberger Range

Specifications
Attribute Value
Single/Multimode Single Mode
Insertion Loss 0.7dB
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch 07/05/2020, delivery within 4 working days from despatch date
Price Each
MYR 491.16
units
Per unit
1 - 4
MYR491.16
5 - 9
MYR464.30
10 - 24
MYR440.75
25 - 49
MYR419.90
50 +
MYR401.27
Related Products
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of SC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or ...
FC/PC connector with one-piece metal body and precision ...
Description:
FC/PC connector with one-piece metal body and precision ceramic end fitting in zirconium oxide, for single-mode fibres with external diameters of 125 μm, 2.8 mm wired.Screw locking; plug indexing.Return spring ensures physical contact between optical faces.Fully compatible with NTT standard. ...
This chassis connector acts as a "feed-through" allowing ...
Description:
This chassis connector acts as a "feed-through" allowing simplified installations by connecting a conventional LC-Duplex on the rear. They are built in the standard D size shell and features an automatic sealing cover for maximum dust and dirt protection and ...
Rugged 4-channel point-to-point multichannel routing solution Acts as ...
Description:
Rugged 4-channel point-to-point multichannel routing solution Acts as a "feed-through" allowing simplified installations by connecting four conventional LCs on the rearLaser protected metal shutter seals dust proof with two-component rubber gasket Water resistant according to IP65 (mated)Accommodates standard LC ...