Molex, 106059, LC Single Mode Plug

  • RS Stock No. 822-3327
  • Mfr. Part No. 106059-7500
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex LC Optical Industrial Plug Assembly

LC connectors, adapters and cable assemblies meet the growing demand for small form factor, high density fibre optic connectivity with simplex, duplex, singlemode and multimode options.

Simplex, duplex, singlemode and multimode options
Multiple adapter configurations including an 8-port option
45° and 90° boot options for cable assemblies

Specifications
Attribute Value
Series 106059
Connector Type LC
Single/Multimode Single Mode
Buffer Diameter 125.5µm
Jacket Diameter 7mm
Temporarily out of stock - back order for despatch 05/01/2021, delivery within 4 working days from despatch date
Price Each
MYR 221.45
units
Per unit
1 +
MYR221.45
Related Products
A Molex Series 90075 Cat3 RJ45 Modular Short ...
Description:
A Molex Series 90075 Cat3 RJ45 Modular Short Body Plug for use with 30 AWG 7 strand flat oval cable with clear polycarbonate body rated UL 94V-0. The design of the Series 90075 Cat3 RJ45 Modular Short Body Plug includes ...
From Commscope, a range of modular shielded and ...
Description:
From Commscope, a range of modular shielded and unshielded Cat3 RJ11 plugs. The RJ11 connectors have gold plated phosphor bronze contacts and a clear glass filled polycarbonate housing. The RJ11 connectors are available 6/6, 6/4 and 4/4 pin outs for ...
Industrial Ethernet field installation RJ-45 modular plug kits ...
Description:
Industrial Ethernet field installation RJ-45 modular plug kits for IP20 applications. These industrial ithernet field installation RJ-45 modular plug kits are capable of a data transmission rate of 100 Mbit (4 position verison - stock number 703-9658) or 1000 Mbit/s ...
Brought to you by TE Connectivity, these Cat5 ...
Description:
Brought to you by TE Connectivity, these Cat5 and Cat5e connectors are perfect for situations where a reliable networking connection is required. Each RJ45 plug and socket excels within various applications, including both home and professional offices. All models are ...